BournsCDSOT23-T03ESD Suppressors

ESD Suppressor TVS Uni-Dir 3.3V 3-Pin SOT-23 T/R

This tvs CDSOT23-T03 ESD protection device from Bourns, will prevent from a costly fix if your system is to be hit with electrostatic discharge. This device's maximum clamping voltage is 10.9 V. This ESD diode has a maximum ESD protection device voltage of ±30@Air Gap/±30@Contact Disc kV. This ESD diode has an operating temperature range of -55 °C to 150 °C. It is made in a single dual anode configuration.

14,550 parts: Ships today

    Total$120.29Price for 820

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2252+
      Manufacturer Lead Time:
      10 weeks
      Minimum Of :
      820
      Maximum Of:
      14550
      Country Of origin:
      Philippines
         
      • Price: $0.1467
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2252+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      Philippines
      • In Stock: 14,550 parts
      • Price: $0.1467