BournsCDSOT23-T05LCESD Suppressors

ESD Suppressor TVS Uni-Dir 5V 3-Pin SOT-23 T/R

Even low voltage discharges can cause damage to electronic components so get this tvs CDSOT23-T05LC ESD protection device from Bourns for added protection. This device's maximum clamping voltage is 13.5 V. This ESD diode has a maximum ESD protection device voltage of ±30@Air Gap/±30@Contact Disc kV. This ESD diode has a minimum operating temperature of -55 °C and a maximum of 150 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. Its capacitance value is 5(Typ) pF. It is made in a single configuration.

15,000 parts: Ships tomorrow

    Total$346.50Price for 3000

    • (3000)

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2150+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      Great Britain
      • In Stock: 15,000 parts
      • Price: $0.1155