BournsCDSOT23-T08ESD Suppressors

ESD Suppressor TVS Uni-Dir 8V 3-Pin SOT-23 T/R

If you're worried about electrostatic discharge to your electronic circuit, look no further, use this tvs CDSOT23-T08 ESD protection device from Bourns for superior protection. This ESD diode has a maximum ESD protection device voltage of ±30@Air Gap/±30@Contact Disc kV. This device's maximum clamping voltage is 16.9 V. This ESD diode has an operating temperature range of -55 °C to 150 °C. It is made in a single dual anode configuration.

21,743 parts: Ships tomorrow

    Total$90.62Price for 529

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1726+
      Manufacturer Lead Time:
      10 weeks
      Minimum Of :
      529
      Maximum Of:
      2999
      Country Of origin:
      Great Britain
         
      • Price: $0.1713
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1726+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      Great Britain
      • In Stock: 12,743 parts
      • Price: $0.1713
    • (3000)

      Ships tomorrow

      Increment:
      3000
      Ships from:
      United States of America
      Date Code:
      2322+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      Great Britain
      • In Stock: 9,000 parts
      • Price: $0.1534