BournsCDSOT23-T12LCESD Suppressors

ESD Suppressor TVS Bi-Dir 12V 3-Pin SOT-23 T/R

Save yourself hassle and protect your electronic components by installing this tvs CDSOT23-T12LC ESD protection device from Bourns. This ESD diode has a maximum ESD protection device voltage of ±30@Air Gap/±30@Contact Disc kV. This device's maximum clamping voltage is 25.9 V. This ESD diode has a minimum operating temperature of -55 °C and a maximum of 150 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. Its capacitance value is 5(Typ) pF. It is made in a single configuration.

7,086 parts: Ships tomorrow

    Total$88.24Price for 576

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2206+
      Manufacturer Lead Time:
      10 weeks
      Minimum Of :
      576
      Maximum Of:
      7086
      Country Of origin:
      Philippines
         
      • Price: $0.1532
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2206+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      Philippines
      • In Stock: 7,086 parts
      • Price: $0.1532