BournsCDSOT23-T24ESD Suppressors

ESD Suppressor TVS Uni-Dir 24V 3-Pin SOT-23 T/R

If you're worried about electrostatic discharge to your electronic circuit, look no further, use this tvs CDSOT23-T24 ESD protection device from Bourns for superior protection. This device's maximum clamping voltage is 49 V. This ESD diode has a maximum ESD protection device voltage of ±30@Air Gap/±30@Contact Disc kV. This ESD diode has an operating temperature range of -55 °C to 150 °C. It is made in a single dual anode configuration.

Total In Stock: 13,300 parts

    Total$97.52Price for 927

    • Service Fee  $7.00

      Date Code:
      2229+
      Manufacturer Lead Time:
      10 weeks
      Minimum Of :
      927
      Maximum Of:
      13300
      Country Of origin:
      Philippines
         
      • Price: $0.1052
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Date Code:
      2229+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      Philippines
      • In Stock: 13,300 parts
      • Price: $0.1052