BournsCDTO269-BR1190LBridge Rectifiers
Rectifier Bridge Diode Single 190V 1A 4-Pin TO-269AA T/R
Compliant with Exemption | |
EAR99 | |
Obsolete | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Single Phase | |
Standard Recovery Rectifier | |
Single | |
190 | |
1@Ta=50C | |
140 | |
55 | |
0.95 | |
5 | |
1500(Typ) | |
-50 | |
150 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.5 |
Package Width | 3.9 |
Package Length | 4.7 |
PCB changed | 4 |
Standard Package Name | TO |
Supplier Package | TO-269AA |
4 |