Cornell Dubilier ElectronicsCDV19FF151JO3FCapacitor Mica
Cap Mica 150pF 1000V 5% (16.3 X 4.8 X 12.7mm) Radial 8.7mm 125°C
Compliant | |
EAR99 | |
Active | |
8532.29.00.20 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Think of Cornell Dubilier's CDV19FF151JO3F silver mica capacitors when faced with a sensitive circuit that requires a component that can provide an accurate energy storage medium. It can withstand a voltage of 1000 VDC. This silver mica capacitor has a maximum operating temperature of 125 °C. This part has a lead diameter of 0.8 mm and a pitch of 8.7 mm. It has a tolerance of 5%. Its capacitance value is 150pF. The CDV19FF151JO3F silver mica capacitor has a radial termination style. This product is 16.3(Max) mm long, 12.7(Max) mm tall and 4.8(Max) mm deep.