Top Searched

Cornell Dubilier ElectronicsCDV19FF152JO3Capacitor Mica

Cap Mica 0.0015uF 1000V 5% (17.3 X 6.9 X 13.7mm) Radial 8.7mm 125°C T/R

Mica is a great dielectric for capacitors for low losses and low change, and this CDV19FF152JO3 silver mica capacitor does just that and more, it is also made from Cornell Dubilier. It can withstand a voltage of 1000 VDC. This silver mica capacitor has a maximum operating temperature of 125 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. Its capacitance value is 0.0015uF. This product is 17.3(Max) mm long, 13.7(Max) mm tall and 6.9(Max) mm deep. It has a tolerance of 5%. The CDV19FF152JO3 silver mica capacitor has a radial termination style. This part has a lead diameter of 0.8 mm and a pitch of 8.7 mm.

No Stock Available

Quantity Increments of 50 Minimum 50
  • Manufacturer Lead Time:
    12 weeks
    • Price: $4.199
    1. 50+$4.199
    2. 500+$4.079
    3. 1000+$3.962