Cornell Dubilier ElectronicsCDV19FF221JO3Capacitor Mica
Cap Mica 220pF 1000V 5% (16.3 X 4.8 X 12.7mm) Radial 8.7mm 125°C T/R
EAR99 | |
Active | |
8532.29.00.40 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Think of Cornell Dubilier's CDV19FF221JO3 silver mica capacitors when faced with a sensitive circuit that requires a component that can provide an accurate energy storage medium. It can withstand a voltage of 1000 VDC. This silver mica capacitor has a maximum operating temperature of 125 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This product is 16.3(Max) mm long, 12.7(Max) mm tall and 4.8(Max) mm deep. The CDV19FF221JO3 silver mica capacitor has a radial termination style. Its capacitance value is 220pF. This part has a lead diameter of 0.8 mm and a pitch of 8.7 mm. It has a tolerance of 5%.