Cornell Dubilier ElectronicsCDV19FF221JO3FCapacitor Mica

Cap Mica 220pF 1000V 5% (16.3 X 4.8 X 12.7mm) Radial 8.7mm 125°C

Are you in need of an accurate, low-loss alternative to traditional capacitors? Because of its mica dielectric medium, the Cornell Dubilier CDV19FF221JO3F silver mica capacitor can give you what you are looking for. It can withstand a voltage of 1000 VDC. This silver mica capacitor has a maximum operating temperature of 125 °C. It has a tolerance of 5%. This part has a lead diameter of 0.8 mm and a pitch of 8.7 mm. This product is 16.3(Max) mm long, 12.7(Max) mm tall and 4.8(Max) mm deep. Its capacitance value is 220pF. The CDV19FF221JO3F silver mica capacitor has a radial termination style.

500 parts: Ships tomorrow

    Total$1.20Price for 1

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2231+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      Mexico
      • In Stock: 500 parts
      • Price: $1.1954