Cornell Dubilier ElectronicsCDV19FF681JO3FCapacitor Mica
Cap Mica 680pF 1000V 5% (16.8 X 5.6 X 13.2mm) Radial 8.7mm 125°C
Compliant | |
EAR99 | |
Active | |
8532.29.00.40 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
680pF | |
5% | |
1000VDC | |
Radial | |
8.7 | |
16.8 X 5.6 X 13.2 | |
-55 | |
125 | |
16.8(Max) | |
5.6(Max) | |
13.2(Max) | |
0.8 | |
13.2(Max) | |
Through Hole |
Cornell Dubilier's CDV19FF681JO3F silver mica capacitors are able to offer low capacitor change, thanks to their mica dielectric mediums. It can withstand a voltage of 1000 VDC. This silver mica capacitor has a maximum operating temperature of 125 °C. The CDV19FF681JO3F silver mica capacitor has a radial termination style. This part has a lead diameter of 0.8 mm and a pitch of 8.7 mm. Its capacitance value is 680pF. It has a tolerance of 5%. This product is 16.8(Max) mm long, 13.2(Max) mm tall and 5.6(Max) mm deep.