Integrated Power DesignsCE-225-4101
AC/DC Power Supply Quad-OUT 5V/24V/12V/-12V 25A/8A/2A/2A 225W 29-Pin
Compliant with Exemption | |
EAR99 | |
Active | |
EA | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Unknown |
PPAP | Unknown |
Regulated | |
U Frame | |
AC/DC | |
4 | |
Fixed | |
-12|12|24|5 | |
2|25|8 | |
225 | |
85 | |
264 | |
5656VDC | |
0.5% | |
0.5%|2%|5% | |
47 to 63 | |
80 | |
No | |
Pin Terminal Block | |
Pin Terminal Block | |
No | |
1% | |
No | |
0 | |
70 | |
1361 | |
Mounting | Chassis |
Package Height | 50.8 |
Package Width | 120.7 |
Package Length | 203.2 |
PCB changed | 29 |
29 |