Integrated Power DesignsCE-300-4002
AC/DC Power Supply Quad-OUT 5V/24V/12V/-12V 40A/4A/6A/2A 300W 23-Pin
Compliant with Exemption | |
EAR99 | |
Active | |
8504.40.95.30 | |
Automotive | Unknown |
PPAP | Unknown |
Regulated | |
Enclosed | |
AC/DC | |
4 | |
Fixed | |
-12|12|24|5 | |
2|4|40|6 | |
300 | |
85 | |
264 | |
4242VDC | |
0.5% | |
1% | |
5.8(rms) | |
47 to 63 | |
80 | |
No | |
Pin Terminal Block | |
Pin Terminal Block | |
No | |
1% | |
No | |
0 | |
50 | |
1497 | |
Mounting | Screw |
Package Height | 49.5 |
Package Width | 124.5 |
Package Length | 215.9 |
PCB changed | 23 |
23 |