CUI Devices CEB-35FD29 Audio Indicators and Alerts
Audio Diaphragm Piezo 30Vp-p 2400Hz to 3400Hz Through Hole Wire Lead Box

Audio Diaphragm Piezo 30Vp-p 2400Hz to 3400Hz Through Hole Wire Lead Box
EU RoHS | Compliant with Exemption |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8531.80.90.41 |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Technology | Piezo |
Frequency Range (Hz) | 2400 to 3400 |
Maximum Operating Supply Voltage | 30Vp-p |
Mounting | Through Hole |
Termination Method | Wire Lead |
Number of Terminals | 2 |
Minimum Operating Temperature (°C) | -20 |
Maximum Operating Temperature (°C) | 70 |
Packaging | Box |
Product Diameter (mm) | 35 |
Product Height (mm) | 0.63 |
Import Tariff : May apply to this part if shipping to the United States
Please Login or Create an Account to access the BOM tool.
Contact and Support
Programs and Partners
Featured Products
Product Categories
Manufacturers
Our website places cookies on your device to improve your experience and to improve our site. Read more about the cookies we use and how to disable them here. Cookies and tracking technologies may be used for marketing purposes.
By clicking “Accept”, you are consenting to placement of cookies on your device and to our use of tracking technologies. Click “Read More” below for more information and instructions on how to disable cookies and tracking technologies. While acceptance of cookies and tracking technologies is voluntary, disabling them may result in the website not working properly, and certain advertisements may be less relevant to you.
We respect your privacy. Read our privacy policy here
Audio Diaphragm Piezo 30Vp-p 2400Hz to 3400Hz Through Hole Wire Lead Box
EU RoHS | Compliant with Exemption |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8531.80.90.41 |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Technology | Piezo |
Frequency Range (Hz) | 2400 to 3400 |
Maximum Operating Supply Voltage | 30Vp-p |
Mounting | Through Hole |
Termination Method | Wire Lead |
Number of Terminals | 2 |
Minimum Operating Temperature (°C) | -20 |
Maximum Operating Temperature (°C) | 70 |
Packaging | Box |
Product Diameter (mm) | 35 |
Product Height (mm) | 0.63 |
Import TariffMay apply to this part if shipping to the United States
Contact and Support
Programs and Partners
Featured Products
Product Categories
Manufacturers