EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Obsolete |
Automotive | No |
PPAP | No |
Type | Constant Current |
Input/Output Type | AC/DC |
Number of Outputs | 1 |
Output Voltage Range (VDC) | 22.5 to 30 |
Maximum Output Current (mA) | 2500 |
Output Power (W) | 75 |
Input Voltage Range | 127VDC to 417VDC|90VAC to 295VAC |
Dimming | PWM |
Power Factor Correction | 0.97(Min) |
Efficiency (%) | 90(Typ) |
Termination Style | Lead Wire |
IP Rating | IP66 |
Warranty | 3Year |
Minimum Operating Temperature (°C) | -30 |
Maximum Operating Temperature (°C) | 70 |
Product Weight (g) | 600 |
Mounting | Screw |
Package Height | 40.5 |
Package Width | 62.5 |
Package Length | 183 |
PCB changed | 5 |
Pin Count | 5 |
Lead Shape | Lead Wire |