SamtecCES-102-02-S-SConnector Headers and PCB Receptacles
Conn Socket Strip SKT 2 POS 2.54mm Solder ST Thru-Hole Bulk
Compliant | |
EAR99 | |
Active | |
EA | |
Automotive | No |
PPAP | No |
Samtec brings you their socket strip CES-102-02-S-S header connector, an important safety tool for protecting your electronic components from accidental damage. This SKT connector's 2 contacts that are made out of phosphor bronze and plated with gold over nickel. Its pitch is 2.54 mm. It has a maximum voltage rating of 400 VAC. It has a socket type gender. This is a 1-row connector. It has a straight body orientation. This device has a maximum current rating of 5.5 A/contact. This product is 5.08 mm long, 5.08 mm tall and 3.05 mm deep. CES-102-02-S-S is housed in black polyester. This connector has an operating temperature of -55 to 125 °C. It uses the solder termination method.
EDA / CAD Models |