SamtecCES-105-02-G-SConnector Headers and PCB Receptacles
Conn Socket Strip SKT 5 POS 2.54mm Solder ST Thru-Hole Tube
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Socket Strip | |
SKT | |
5 | |
1 | |
Solder | |
2.54 | |
Straight | |
5.5/Contact | |
566VDC|400VAC | |
10 | |
-55 | |
125 | |
Tube | |
N/A | |
12.7 | |
3.05 | |
5.08 | |
5.66 | |
Through Hole |
Use this socket strip CES-105-02-G-S connector from Samtec when board-to-board interconnects is required. This SKT connector's 5 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a maximum voltage rating of 400 VAC. Its pitch is 2.54 mm. It has a straight body orientation. It has a socket type gender. This is a 1-row connector. This device has a maximum current rating of 5.5 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. CES-105-02-G-S is housed in black polyester. It uses the solder termination method. This product is 12.7 mm long, 5.08 mm tall and 3.05 mm deep. This connector has an operating temperature of -55 to 125 °C.
EDA / CAD Models |