SamtecCES-113-01-S-DConnector Headers and PCB Receptacles

Conn Socket Strip SKT 26 POS 2.54mm Solder ST Thru-Hole Tube

Easily mount this socket strip CES-113-01-S-D header connector from Samtec onto your PCB project to support a variety of physical configuration options. This SKT connector's 26 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a socket type gender. Its pitch is 2.54 mm. It has a maximum voltage rating of 400 VAC. It has a straight body orientation. This is a 2-row connector. This device has a maximum current rating of 5.5 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. It uses the solder termination method. This connector has an operating temperature of -55 to 125 °C. This product is 33.02 mm long, 5.08 mm tall and 5.59 mm deep. CES-113-01-S-D is housed in black polyester.

32 parts: Ships tomorrow

    Total$5.20Price for 1

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1841+
      Manufacturer Lead Time:
      1 week
      Country Of origin:
      Malaysia
      • In Stock: 32 parts
      • Price: $5.20