SamtecCES-129-01-T-SConnector Headers and PCB Receptacles

Conn Socket Strip SKT 29 POS 2.54mm Solder ST Thru-Hole Tube

Think of Samtec's socket strip CES-129-01-T-S header connector the next time you're concerned about accidentally shorting out pins on your printed circuit. This SKT connector's 29 contacts that are made out of phosphor bronze and plated with tin over nickel. This is a 1-row connector. It has a straight body orientation. Its pitch is 2.54 mm. It has a socket type gender. It has a maximum voltage rating of 400 VAC. This device has a maximum current rating of 5.5 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This connector has an operating temperature of -55 to 105 °C. It uses the solder termination method. CES-129-01-T-S is housed in black polyester. This product is 73.66 mm long, 5.08 mm tall and 3.05 mm deep.

1,205 parts: Ships today

    Total$3.91Price for 1

    • Ships today

      Ships from:
      United States of America
      Date Code:
      1708+
      Manufacturer Lead Time:
      1 week
      Country Of origin:
      Malaysia
      • In Stock: 1,205 parts
      • Price: $3.91