50% Off
KOA CorporationCF1/2CT52R154JResistor Fixed Single-Through Hole
Res Carbon Film 150K Ohm 5% 0.5W(1/2W) -700ppm/°C to 0ppm/°C Conformal Coated AXL T/R
Compliant | |
EAR99 | |
NRND | |
8533.10.00.65 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
In addition to being very cost-effective, the CF1/2CT52R154J fixed single through-hole resistor, developed by KOA Speer Electronics, is very easy to solder onto any printed circuit board. This product has a resistance value of 150K Ohm. This durable part has a power rating of 0.5 (1/2) W. Its temperature coefficient is -700 to 0 ppm/°C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This product is 8.5 mm long. It has a tolerance of 5%. The CF1/2CT52R154J part has an axial termination style. This part has an operating temperature of -55 to 155 °C. This device utilizes carbon film technology.