KOA CorporationCF1/2CT52R225JResistor Fixed Single-Through Hole

Res Carbon Film 2.2M Ohm 5% 0.5W(1/2W) -1000ppm/°C to 0ppm/°C Conformal Coated AXL T/R

Looking for a low-cost resistor to add to your printed circuit design? The CF1/2CT52R225J fixed single through-hole resistor from KOA Speer Electronics is for you! This dependable part has a power rating of 0.5 (1/2) W. This product has a resistance value of 2.2M Ohm. Its temperature coefficient is -1000 to 0 ppm/°C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. It has a tolerance of 5%. This product is 8.5 mm long. This part has an operating temperature of -55 to 155 °C. This device is made with carbon film technology. The CF1/2CT52R225J part has an axial termination style.

1,636 parts: Ships today

    Total$0.09Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      1614+
      Manufacturer Lead Time:
      9 weeks
      Minimum Of :
      1
      Maximum Of:
      1636
      Country Of origin:
      Malaysia
         
      • Price: $0.0876
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      1614+
      Manufacturer Lead Time:
      9 weeks
      Country Of origin:
      Malaysia
      • In Stock: 1,636 parts
      • Price: $0.0876