KOA CorporationCF1/2CT52R272JResistor Fixed Single-Through Hole

Res Carbon Film 2.7K Ohm 5% 0.5W(1/2W) -450ppm/°C to 350ppm/°C Conformal Coated AXL T/R

If you are looking for a cost-effective, easy to solder resistor, the CF1/2CT52R272J fixed single through-hole resistor from KOA Speer Electronics is the component for you. This dependable part has a power rating of 0.5 (1/2) W. This product has a resistance value of 2.7K Ohm. Its temperature coefficient is -450 to 350 ppm/°C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. It has a tolerance of 5%. This product is 8.5 mm long. This part has an operating temperature of -55 to 155 °C. The CF1/2CT52R272J part has an axial termination style. This device is made with carbon film technology.

2,650 parts: Ships tomorrow

    Total$25.18Price for 2650

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1602+
      Manufacturer Lead Time:
      9 weeks
      Minimum Of :
      2650
      Maximum Of:
      2650
      Country Of origin:
      Japan
         
      • Price: $0.0095
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1602+
      Manufacturer Lead Time:
      9 weeks
      Country Of origin:
      Japan
      • In Stock: 2,650 parts
      • Price: $0.0095