KOA CorporationCF1/2CT52R391JResistor Fixed Single-Through Hole

Res Carbon Film 390 Ohm 5% 0.5W(1/2W) -450ppm/°C to 350ppm/°C Conformal Coated AXL T/R

Looking for a low-cost resistor to add to your printed circuit design? The CF1/2CT52R391J fixed single through-hole resistor from KOA Speer Electronics is for you! This product has a resistance value of 390 Ohm. This dependable part has a power rating of 0.5 (1/2) W. Its temperature coefficient is -450 to 350 ppm/°C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. It has a tolerance of 5%. This device utilizes carbon film technology. This part has an operating temperature of -55 to 155 °C. The CF1/2CT52R391J part has an axial termination style. This product is 8.5 mm long.

28 parts: Ships today

    Total$0.02Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      1140+
      Manufacturer Lead Time:
      9 weeks
      Minimum Of :
      1
      Maximum Of:
      28
      Country Of origin:
      Malaysia
         
      • Price: $0.0192
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      1140+
      Manufacturer Lead Time:
      9 weeks
      Country Of origin:
      Malaysia
      • In Stock: 28 parts
      • Price: $0.0192