Stackpole Electronics, IncCF12JT10M0Resistor Fixed Single-Through Hole

Res Carbon Film 10M Ohm 5% 0.5W(1/2W) -1500ppm/°C to 0ppm/°C Conformal Coated AXL T/R

If your printed circuit design utilizes more traditional mounting methods for components, look no further than the CF12JT10M0 fixed single through-hole resistor, developed by SEI Stackpole Electronics. This durable part has a power rating of 0.5 (1/2) W. This product has a resistance value of 10M Ohm. Its temperature coefficient is -1500 to 0 ppm/°C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. The CF12JT10M0 part has an axial termination style. This part has an operating temperature of -55 to 155 °C. It has a tolerance of 5%. This product is 8.5 mm long. This device utilizes carbon film technology.

1,855 parts: Ships today

    Total$0.02Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      1825+
      Manufacturer Lead Time:
      16 weeks
      Minimum Of :
      1
      Maximum Of:
      1855
      Country Of origin:
      China
         
      • Price: $0.0160
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      1825+
      Manufacturer Lead Time:
      16 weeks
      Country Of origin:
      China
      • In Stock: 1,855 parts
      • Price: $0.0160