50% Off
Stackpole Electronics, IncCF12JT120KResistor Fixed Single-Through Hole
Res Carbon Film 120K Ohm 5% 0.5W(1/2W) -850ppm/°C to 0ppm/°C AXL T/R
Compliant | |
EAR99 | |
Active | |
8533.10.00.65 | |
Automotive | No |
PPAP | No |
120K | |
5% | |
350 | |
0.5 (1/2) | |
Carbon Film | |
-55 | |
155 | |
-850 to 0 | |
70 to 155 | |
No | |
No | |
Axial | |
2 | |
N/R | |
Not Formed | |
Tape and Reel | |
N/A | |
Cylindrical | |
N/A | |
2.7 | |
8.5 | |
N/R | |
N/R | |
N/A | |
0.7 | |
28 | |
±0.5 | |
±1 | |
N/R | |
N/R | |
N/R | |
Through Hole |
If you are looking for a cost-effective, easy to solder resistor, the CF12JT120K fixed single through-hole resistor from SEI Stackpole Electronics is the component for you. This dependable part has a power rating of 0.5 (1/2) W. This product has a resistance value of 120K Ohm. Its temperature coefficient is -850 to 0 ppm/°C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. It has a tolerance of 5%. This device utilizes carbon film technology. This product is 8.5 mm long. This part has an operating temperature of -55 to 155 °C. The CF12JT120K part has an axial termination style.