50% Off

Stackpole Electronics, IncCF12JT1K60Resistor Fixed Single-Through Hole

Res Carbon Film 1.6K Ohm 5% 0.5W(1/2W) -400ppm/°C to 0ppm/°C AXL T/R

Looking for a low-cost resistor to add to your printed circuit design? The CF12JT1K60 fixed single through-hole resistor from SEI Stackpole Electronics is for you! This product has a resistance value of 1.6K Ohm. This part has a power rating of 0.5 (1/2) W. Its temperature coefficient is -400 to 0 ppm/°C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This part has an operating temperature of -55 to 155 °C. The CF12JT1K60 part has an axial termination style. This device utilizes carbon film technology. This product is 8.5 mm long. It has a tolerance of 5%.

4 parts: Ships today

    Total$0.00Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      1550+
      Manufacturer Lead Time:
      22 weeks
      Minimum Of :
      1
      Maximum Of:
      4
      Country Of origin:
      China
         
      • Price: $0.0013
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      1550+
      Manufacturer Lead Time:
      22 weeks
      Country Of origin:
      China
      • In Stock: 4 parts
      • Price: $0.0013