Stackpole Electronics, Inc CF12JT360R Resistor Fixed Single-Through Hole

Res Carbon Film 360 Ohm 5% 0.5W(1/2W) -400ppm/°C to 0ppm/°C Conformal Coated AXL T/R

Product Technical Specifications

Do your through-hole printed circuit specifications require some resistance between components? SEI Stackpole Electronics can offer you a cost-effective solution with their CF12JT360R fixed single through-hole resistor. This product has a resistance value of 360 Ohm. This durable part has a power rating of 0.5 (1/2) W. Its temperature coefficient is -400 to 0 ppm/°C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This device is made with carbon film technology. This part has an operating temperature of -55 to 155 °C. The CF12JT360R part has an axial termination style. This product is 8.5 mm long. It has a tolerance of 5%.

Symbols and Footprints

4,000 parts: Ships today

    Total $40.40 Price for 4000

    • Service Fee :   $7.00

      Se puede enviar hoy

      Ships from:
      Estados Unidos de América
      Date Code:
      2215+
      Manufacturer Lead Time:
      16 semanas
      Minimum Of :
      4000
      Maximum Of:
      4000
      Country Of Origin:
      China
         
      • Price: $0.0101
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75", Trail tape:160mm=6.3" Custom reels are non-refundable more information
    • Se puede enviar hoy

      Ships from:
      Estados Unidos de América
      Date Code:
      2215+
      Manufacturer Lead Time:
      16 semanas
      Country Of Origin:
      China
      • In stock: 4,000 piezas
      • Price: $0.0101
    CF12JT360R

    CF12JT360R Stackpole Electronics, Inc

    $0.01 Price for 4000