Stackpole Electronics, Inc CF12JT470K Resistor Fixed Single-Through Hole
Res Carbon Film 470K Ohm 5% 0.5W(1/2W) -850ppm/°C to 0ppm/°C AXL T/R
Product Technical Specifications
Compliant | |
EAR99 | |
Active | |
8533.10.00.20 | |
Automotive | No |
PPAP | No |
470K | |
5% | |
350 | |
0.5 (1/2) | |
Carbon Film | |
-55 | |
155 | |
-850 to 0 | |
70 to 155 | |
No | |
No | |
Axial | |
2 | |
N/R | |
Not Formed | |
Tape and Reel | |
N/A | |
Cylindrical | |
N/A | |
2.7 | |
8.5 | |
N/R | |
N/R | |
N/A | |
0.7 | |
28 | |
±0.5 | |
±1 | |
N/R | |
N/R | |
N/R | |
Through Hole |
