50% Off

Stackpole Electronics, IncCF12JT5K60Resistor Fixed Single-Through Hole

Res Carbon Film 5.6K Ohm 5% 0.5W(1/2W) -400ppm/°C to 0ppm/°C Conformal Coated AXL T/R

If your printed circuit design utilizes more traditional mounting methods for components, look no further than the CF12JT5K60 fixed single through-hole resistor, developed by SEI Stackpole Electronics. This product has a resistance value of 5.6K Ohm. This dependable part has a power rating of 0.5 (1/2) W. Its temperature coefficient is -400 to 0 ppm/°C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. The CF12JT5K60 part has an axial termination style. This product is 8.5 mm long. This part has an operating temperature of -55 to 155 °C. This device utilizes carbon film technology. It has a tolerance of 5%.

3,849 parts: Ships today

    Total$0.02Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2132+
      Manufacturer Lead Time:
      21 weeks
      Minimum Of :
      1
      Maximum Of:
      3849
      Country Of origin:
      China
         
      • Price: $0.0195
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2132+
      Manufacturer Lead Time:
      21 weeks
      Country Of origin:
      China
      • In Stock: 3,849 parts
      • Price: $0.0195