50% Off
KOA CorporationCF1/4C125JResistor Fixed Single-Through Hole
Res Carbon Film 1.2M Ohm 5% 0.25W(1/4W) -1300ppm/°C to 0ppm/°C AXL Bulk
Compliant | |
EAR99 | |
Unconfirmed | |
8533.10.00.65 | |
Automotive | No |
PPAP | No |
1.2M | |
5% | |
300 | |
0.25 (1/4) | |
Carbon Film | |
-55 | |
155 | |
-1300 to 0 | |
No | |
No | |
Axial | |
2 | |
Not Formed | |
Bulk | |
Cylindrical | |
2.3 | |
6.1 | |
0.6 | |
20 | |
Through Hole |
Do your through-hole printed circuit specifications require some resistance between components? KOA Speer Electronics can offer you a cost-effective solution with their CF1/4C125J fixed single through-hole resistor.