KOA CorporationCF1/4C151JResistor Fixed Single-Through Hole
Res Carbon Film 150 Ohm 5% 0.25W(1/4W) -450ppm/°C to 350ppm/°C AXL Bulk
Compliant | |
EAR99 | |
Unconfirmed | |
8533.10.00.20 | |
Automotive | No |
PPAP | No |
150 | |
5% | |
300 | |
0.25 (1/4) | |
Carbon Film | |
-55 | |
155 | |
-450 to 350 | |
No | |
No | |
Axial | |
2 | |
Not Formed | |
Bulk | |
Cylindrical | |
2.3 | |
6.1 | |
0.6 | |
20 | |
Through Hole |
Look no further than KOA Speer Electronics' CF1/4C151J fixed single through-hole resistor, a cost-effective component that can be easily soldered to any printed circuit board.