KOA Corporation CF1/4C201J Resistor Fixed Single-Through Hole
Res Carbon Film 200 Ohm 5% 0.25W(1/4W) -450ppm/°C to 350ppm/°C Ceramic AXL Box

Res Carbon Film 200 Ohm 5% 0.25W(1/4W) -450ppm/°C to 350ppm/°C Ceramic AXL Box
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8533.10.00.20 |
Automotive | No |
PPAP | No |
Resistance Value (Ohm) | 200 |
Tolerance | 5% |
Maximum Voltage Rating (V) | 300 |
Power Rating (W) | 0.25 (1/4) |
Technology | Carbon Film |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 155 |
Temperature Coefficient (ppm/°C) | -450 to 350 |
Temperature Range @ Derated Power (°C) | 70 to 155 |
Fail Safe Fusible Resistor | No |
Flame-Proof Support | No |
Case Style | Ceramic |
Termination Style | Axial |
Number of Terminals | 2 |
Termination Forming | Not Formed |
Package Shape | Cylindrical |
Product Diameter (mm) | 2.3 |
Product Length (mm) | 6.1 |
Product Weight (g) | 0.16 |
Lead Diameter (mm) | 0.6 |
Mounting | Through Hole |
Import Tariff : May apply to this part if shipping to the United States
可以今天配送
可以今天配送
Please Login or Create an Account to access the BOM tool.
Contact and Support
Programs and Partners
Featured Products
Product Categories
Manufacturers
Our website places cookies on your device to improve your experience and to improve our site. Read more about the cookies we use and how to disable them here. Cookies and tracking technologies may be used for marketing purposes.
By clicking “Accept”, you are consenting to placement of cookies on your device and to our use of tracking technologies. Click “Read More” below for more information and instructions on how to disable cookies and tracking technologies. While acceptance of cookies and tracking technologies is voluntary, disabling them may result in the website not working properly, and certain advertisements may be less relevant to you.
We respect your privacy. Read our privacy policy here
Res Carbon Film 200 Ohm 5% 0.25W(1/4W) -450ppm/°C to 350ppm/°C Ceramic AXL Box
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8533.10.00.20 |
Automotive | No |
PPAP | No |
Resistance Value (Ohm) | 200 |
Tolerance | 5% |
Maximum Voltage Rating (V) | 300 |
Power Rating (W) | 0.25 (1/4) |
Technology | Carbon Film |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 155 |
Temperature Coefficient (ppm/°C) | -450 to 350 |
Temperature Range @ Derated Power (°C) | 70 to 155 |
Fail Safe Fusible Resistor | No |
Flame-Proof Support | No |
Case Style | Ceramic |
Termination Style | Axial |
Number of Terminals | 2 |
Termination Forming | Not Formed |
Package Shape | Cylindrical |
Product Diameter (mm) | 2.3 |
Product Length (mm) | 6.1 |
Product Weight (g) | 0.16 |
Lead Diameter (mm) | 0.6 |
Mounting | Through Hole |
Import TariffMay apply to this part if shipping to the United States
Contact and Support
Programs and Partners
Featured Products
Product Categories
Manufacturers