EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8533.21.00.30 |
Automotive | No |
PPAP | No |
Resistance Value (Ohm) | 82 |
Tolerance | 5% |
Maximum Voltage Rating (V) | 300 |
Power Rating (W) | 0.25 (1/4) |
Technology | Carbon Film |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 155 |
Temperature Coefficient (ppm/°C) | -450 to 350 |
Fail Safe Fusible Resistor | No |
Flame-Proof Support | No |
Case Style | Conformal Coated |
Termination Style | Axial |
Number of Terminals | 2 |
Termination Forming | Not Formed |
Packaging | Bulk |
Package Shape | Cylindrical |
Product Diameter (mm) | 2.3 |
Product Length (mm) | 6.1 |
Lead Diameter (mm) | 0.6 |
Lead Length (mm) | 20 |
Mounting | Through Hole |
If your printed circuit design utilizes more traditional mounting methods for components, look no further than the CF1/4C820J fixed single through-hole resistor, developed by KOA Speer Electronics.