KOA CorporationCF1/4CT52A102JResistor Fixed Single-Through Hole

Res Carbon Film 1K Ohm 5% 0.25W(1/4W) -450ppm/°C to 350ppm/°C Conformal Coated AXL Ammo

Looking for a traditional mounting method for resistors? Look no further, this CF1/4CT52A102J fixed single through-hole resistor from KOA Speer Electronics will get the job done. This product has a resistance value of 1K Ohm. This dependable part has a power rating of 0.25 (1/4) W. Its temperature coefficient is -450 to 350 ppm/°C. This product is 6.1 mm long. This device is made with carbon film technology. The CF1/4CT52A102J part has an axial termination style. This part has an operating temperature of -55 to 155 °C. It has a tolerance of 5%.

Import TariffMay apply to this part if shipping to the United States

2,324 parts: Ships today

    Total$0.10Price for 1

    • Ships today

      Ships from:
      United States of America
      Date Code:
      1541+
      Manufacturer Lead Time:
      13 weeks
      Country Of origin:
      China
      • In Stock: 2,324 parts
      • Price: $0.0972