50% Off

KOA CorporationCF1/4CT52R131JResistor Fixed Single-Through Hole

Res Carbon Film 130 Ohm 5% 0.25W(1/4W) -450ppm/°C to 350ppm/°C Conformal Coated AXL T/R

If you are looking for a cost-effective, easy to solder resistor, the CF1/4CT52R131J fixed single through-hole resistor from KOA Speer Electronics is the component for you. This product has a resistance value of 130 Ohm. This part has a power rating of 0.25 (1/4) W. Its temperature coefficient is -450 to 350 ppm/°C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. It has a tolerance of 5%. This device utilizes carbon film technology. The CF1/4CT52R131J part has an axial termination style. This product is 6.1 mm long. This part has an operating temperature of -55 to 155 °C.

Import TariffMay apply to this part

435 parts: Ships today

    Total$0.00Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      1741+
      Manufacturer Lead Time:
      13 weeks
      Minimum Of :
      1
      Maximum Of:
      435
      Country Of origin:
      China
         
      • Price: $0.0007
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      1741+
      Manufacturer Lead Time:
      13 weeks
      Country Of origin:
      China
      • In Stock: 435 parts
      • Price: $0.0007