50% Off

KOA CorporationCF1/4CT52R134JResistor Fixed Single-Through Hole

Res Carbon Film 130K Ohm 5% 0.25W(1/4W) -700ppm/°C to 0ppm/°C Conformal Coated AXL T/R

If you are looking for a cost-effective, easy to solder resistor, the CF1/4CT52R134J fixed single through-hole resistor from KOA Speer Electronics is the component for you. This product has a resistance value of 130K Ohm. This dependable part has a power rating of 0.25 (1/4) W. Its temperature coefficient is -700 to 0 ppm/°C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This product is 6.1 mm long. This part has an operating temperature of -55 to 155 °C. This device utilizes carbon film technology. The CF1/4CT52R134J part has an axial termination style. It has a tolerance of 5%.

Import TariffMay apply to this part

225 parts: Ships today

    Total$0.02Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      1634+
      Manufacturer Lead Time:
      13 weeks
      Minimum Of :
      1
      Maximum Of:
      225
      Country Of origin:
      China
         
      • Price: $0.0176
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      1634+
      Manufacturer Lead Time:
      13 weeks
      Country Of origin:
      China
      • In Stock: 225 parts
      • Price: $0.0176