KOA CorporationCF1/4CT52R180JResistor Fixed Single-Through Hole

Res Carbon Film 18 Ohm 5% 0.25W(1/4W) -450ppm/°C to 350ppm/°C Conformal Coated AXL T/R

If you are designing a basic printed circuit that requires some resistance between components, the CF1/4CT52R180J fixed single through-hole resistor from KOA Speer Electronics can offer you a solution. This product has a resistance value of 18 Ohm. This durable part has a power rating of 0.25 (1/4) W. Its temperature coefficient is -450 to 350 ppm/°C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This device is made with carbon film technology. This product is 6.1 mm long. It has a tolerance of 5%. The CF1/4CT52R180J part has an axial termination style. This part has an operating temperature of -55 to 155 °C.

Import TariffMay apply to this part

2,500 parts: Ships today

    Total$0.02Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2140+
      Manufacturer Lead Time:
      13 weeks
      Minimum Of :
      1
      Maximum Of:
      2500
      Country Of origin:
      China
         
      • Price: $0.0226
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2140+
      Manufacturer Lead Time:
      13 weeks
      Country Of origin:
      China
      • In Stock: 2,500 parts
      • Price: $0.0226