KOA CorporationCF1/4CT52R181JResistor Fixed Single-Through Hole
Res Carbon Film 180 Ohm 5% 0.25W(1/4W) -450ppm/°C to 350ppm/°C AXL T/R
Compliant | |
EAR99 | |
Active | |
8533.10.00.65 | |
Automotive | No |
PPAP | No |
If you are in the market for a cost-effective alternative to surface-mount components, the CF1/4CT52R181J fixed single through-hole resistor from KOA Speer Electronics could be of use in your design. This product has a resistance value of 180 Ohm. This durable part has a power rating of 0.25 (1/4) W. Its temperature coefficient is -450 to 350 ppm/°C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. The CF1/4CT52R181J part has an axial termination style. It has a tolerance of 5%. This product is 6.1 mm long. This device is made with carbon film technology. This part has an operating temperature of -55 to 155 °C.