50% Off
KOA CorporationCF1/4CT52R1R3JResistor Fixed Single-Through Hole
Res Carbon Film 1.3 Ohm 5% 0.25W(1/4W) Conformal Coated AXL T/R
Compliant | |
EAR99 | |
Custom | |
8533.10.00.65 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
1.3 | |
5% | |
300 | |
0.25 (1/4) | |
Carbon Film | |
-55 | |
155 | |
70 to 155 | |
No | |
No | |
Conformal Coated | |
Axial | |
2 | |
Not Formed | |
Tape and Reel | |
Cylindrical | |
2.3 | |
6.1 | |
0.6 | |
14 | |
Through Hole |
The CF1/4CT52R1R3J fixed single through-hole resistor, developed by KOA Speer Electronics, can offer you a more traditional mounting method for resistors in your circuit. This part has a power rating of 0.25 (1/4) W. This product has a resistance value of 1.3 Ohm. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. It has a tolerance of 5%. The CF1/4CT52R1R3J part has an axial termination style. This device is made with carbon film technology. This part has an operating temperature of -55 to 155 °C. This product is 6.1 mm long.