KOA CorporationCF1/4CT52R204JResistor Fixed Single-Through Hole

Res Carbon Film 200K Ohm 5% 0.25W(1/4W) -700ppm/°C to 0ppm/°C Conformal Coated AXL T/R

Do your through-hole printed circuit specifications require some resistance between components? KOA Speer Electronics can offer you a cost-effective solution with their CF1/4CT52R204J fixed single through-hole resistor. This part has a power rating of 0.25 (1/4) W. This product has a resistance value of 200K Ohm. Its temperature coefficient is -700 to 0 ppm/°C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This product is 6.1 mm long. This part has an operating temperature of -55 to 155 °C. The CF1/4CT52R204J part has an axial termination style. It has a tolerance of 5%. This device is made with carbon film technology.

Import TariffMay apply to this part

967 parts: Ships today

    Total$0.11Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      1638+
      Manufacturer Lead Time:
      13 weeks
      Minimum Of :
      1
      Maximum Of:
      967
      Country Of origin:
      China
         
      • Price: $0.1110
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      1638+
      Manufacturer Lead Time:
      13 weeks
      Country Of origin:
      China
      • In Stock: 967 parts
      • Price: $0.1110