KOA CorporationCF1/4CT52R220JResistor Fixed Single-Through Hole

Res Carbon Film 22 Ohm 5% 0.25W(1/4W) -450ppm/°C to 350ppm/°C Conformal Coated AXL T/R

Looking for a low-cost resistor to add to your printed circuit design? The CF1/4CT52R220J fixed single through-hole resistor from KOA Speer Electronics is for you! This part has a power rating of 0.25 (1/4) W. This product has a resistance value of 22 Ohm. Its temperature coefficient is -450 to 350 ppm/°C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This device is made with carbon film technology. The CF1/4CT52R220J part has an axial termination style. This product is 6.1 mm long. It has a tolerance of 5%. This part has an operating temperature of -55 to 155 °C.

Import TariffMay apply to this part if shipping to the United States

289 parts: Ships tomorrow

    Total$2.63Price for 289

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1830+
      Manufacturer Lead Time:
      13 weeks
      Minimum Of :
      289
      Maximum Of:
      289
      Country Of origin:
      China
         
      • Price: $0.0091
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1830+
      Manufacturer Lead Time:
      13 weeks
      Country Of origin:
      China
      • In Stock: 289 parts
      • Price: $0.0091