KOA CorporationCF1/4CT52R225JResistor Fixed Single-Through Hole
Res Carbon Film 2.2M Ohm 5% 0.25W(1/4W) -1300ppm/°C to 0ppm/°C AXL T/R
Compliant | |
EAR99 | |
Active | |
8533.10.00.65 | |
Automotive | No |
PPAP | No |
If you are looking for a cost-effective, easy to solder resistor, the CF1/4CT52R225J fixed single through-hole resistor from KOA Speer Electronics is the component for you. This product has a resistance value of 2.2M Ohm. This part has a power rating of 0.25 (1/4) W. Its temperature coefficient is -1300 to 0 ppm/°C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This device utilizes carbon film technology. It has a tolerance of 5%. This part has an operating temperature of -55 to 155 °C. The CF1/4CT52R225J part has an axial termination style. This product is 6.1 mm long.