KOA CorporationCF1/4CT52R226JResistor Fixed Single-Through Hole

Res Carbon Film 22M Ohm 5% 0.25W(1/4W) Conformal Coated AXL T/R

Looking for a low-cost resistor to add to your printed circuit design? The CF1/4CT52R226J fixed single through-hole resistor from KOA Speer Electronics is for you! This part has a power rating of 0.25 (1/4) W. This product has a resistance value of 22M Ohm. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This device is made with carbon film technology. It has a tolerance of 5%. This product is 6.1 mm long. This part has an operating temperature of -55 to 155 °C. The CF1/4CT52R226J part has an axial termination style.

Import TariffMay apply to this part

2,624 parts: Ships today

    Total$0.01Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2004+
      Manufacturer Lead Time:
      13 weeks
      Minimum Of :
      1
      Maximum Of:
      2624
      Country Of origin:
      China
         
      • Price: $0.013
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2004+
      Manufacturer Lead Time:
      13 weeks
      Country Of origin:
      China
      • In Stock: 2,624 parts
      • Price: $0.013