10% Off
KOA CorporationCF1/4CT52R240JResistor Fixed Single-Through Hole
Res Carbon Film 24 Ohm 5% 0.25W(1/4W) -450ppm/°C to 350ppm/°C AXL T/R
Compliant | |
EAR99 | |
Active | |
8533.10.00.65 | |
Automotive | No |
PPAP | No |
24 | |
5% | |
300 | |
0.25 (1/4) | |
Carbon Film | |
-55 | |
155 | |
-450 to 350 | |
70 to 155 | |
No | |
No | |
Conformal Coated | |
Axial | |
2 | |
Not Formed | |
Tape and Reel | |
Cylindrical | |
2.3 | |
6.1 | |
0.24 | |
0.6 | |
14 | |
Through Hole |
If you are designing a basic printed circuit that requires some resistance between components, the CF1/4CT52R240J fixed single through-hole resistor from KOA Speer Electronics can offer you a solution. This product has a resistance value of 24 Ohm. This part has a power rating of 0.25 (1/4) W. Its temperature coefficient is -450 to 350 ppm/°C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This product is 6.1 mm long. It has a tolerance of 5%. This device utilizes carbon film technology. The CF1/4CT52R240J part has an axial termination style. This part has an operating temperature of -55 to 155 °C.