KOA CorporationCF1/4CT52R272JResistor Fixed Single-Through Hole

Res Carbon Film 2.7K Ohm 5% 0.25W(1/4W) -450ppm/°C to 350ppm/°C AXL T/R

If your printed circuit design utilizes more traditional mounting methods for components, look no further than the CF1/4CT52R272J fixed single through-hole resistor, developed by KOA Speer Electronics. This part has a power rating of 0.25 (1/4) W. This product has a resistance value of 2.7K Ohm. Its temperature coefficient is -450 to 350 ppm/°C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. It has a tolerance of 5%. The CF1/4CT52R272J part has an axial termination style. This product is 6.1 mm long. This device is made with carbon film technology. This part has an operating temperature of -55 to 155 °C.

Import TariffMay apply to this part

2,292 parts: Ships today

    Total$0.01Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2132+
      Manufacturer Lead Time:
      13 weeks
      Minimum Of :
      1
      Maximum Of:
      2292
      Country Of origin:
      China
         
      • Price: $0.0095
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2132+
      Manufacturer Lead Time:
      13 weeks
      Country Of origin:
      China
      • In Stock: 2,292 parts
      • Price: $0.0095