KOA CorporationCF1/4CT52R304JResistor Fixed Single-Through Hole
Res Carbon Film 300K Ohm 5% 0.25W(1/4W) -700ppm/°C to 0ppm/°C Conformal Coated AXL T/R
Compliant | |
EAR99 | |
Active | |
8533.10.00.65 | |
Automotive | No |
PPAP | No |
300K | |
5% | |
300 | |
0.25 (1/4) | |
Carbon Film | |
-55 | |
155 | |
-700 to 0 | |
70 to 155 | |
No | |
No | |
Conformal Coated | |
Axial | |
2 | |
Not Formed | |
Tape and Reel | |
Cylindrical | |
2.3 | |
6.1 | |
0.24 | |
0.6 | |
14 | |
Through Hole |
Looking for a low-cost resistor to add to your printed circuit design? The CF1/4CT52R304J fixed single through-hole resistor from KOA Speer Electronics is for you! This product has a resistance value of 300K Ohm. This durable part has a power rating of 0.25 (1/4) W. Its temperature coefficient is -700 to 0 ppm/°C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This device is made with carbon film technology. This product is 6.1 mm long. This part has an operating temperature of -55 to 155 °C. The CF1/4CT52R304J part has an axial termination style. It has a tolerance of 5%.