KOA CorporationCF1/4CT52R333JResistor Fixed Single-Through Hole

Res Carbon Film 33K Ohm 5% 0.25W(1/4W) -450ppm/°C to 350ppm/°C AXL T/R

If you are in the market for a cost-effective alternative to surface-mount components, the CF1/4CT52R333J fixed single through-hole resistor from KOA Speer Electronics could be of use in your design. This durable part has a power rating of 0.25 (1/4) W. This product has a resistance value of 33K Ohm. Its temperature coefficient is -450 to 350 ppm/°C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. The CF1/4CT52R333J part has an axial termination style. This device is made with carbon film technology. This part has an operating temperature of -55 to 155 °C. It has a tolerance of 5%. This product is 6.1 mm long.

Import TariffMay apply to this part

2,750 parts: Ships today

    Total$0.01Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2227+
      Manufacturer Lead Time:
      13 weeks
      Minimum Of :
      1
      Maximum Of:
      2750
      Country Of origin:
      China
         
      • Price: $0.013
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2227+
      Manufacturer Lead Time:
      13 weeks
      Country Of origin:
      China
      • In Stock: 2,750 parts
      • Price: $0.013