50% Off

KOA CorporationCF1/4CT52R361JResistor Fixed Single-Through Hole

Res Carbon Film 360 Ohm 5% 0.25W(1/4W) -450ppm/°C to 350ppm/°C Conformal Coated AXL T/R

Do your through-hole printed circuit specifications require some resistance between components? KOA Speer Electronics can offer you a cost-effective solution with their CF1/4CT52R361J fixed single through-hole resistor. This product has a resistance value of 360 Ohm. This part has a power rating of 0.25 (1/4) W. Its temperature coefficient is -450 to 350 ppm/°C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This device is made with carbon film technology. The CF1/4CT52R361J part has an axial termination style. This product is 6.1 mm long. This part has an operating temperature of -55 to 155 °C. It has a tolerance of 5%.

Import TariffMay apply to this part

7,042 parts: Ships tomorrow

    Total$0.02Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1747+
      Manufacturer Lead Time:
      13 weeks
      Minimum Of :
      1
      Maximum Of:
      7042
      Country Of origin:
      China
         
      • Price: $0.0190
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1747+
      Manufacturer Lead Time:
      13 weeks
      Country Of origin:
      China
      • In Stock: 7,042 parts
      • Price: $0.0190