KOA CorporationCF1/4CT52R363JResistor Fixed Single-Through Hole

Res Carbon Film 36K Ohm 5% 0.25W(1/4W) -450ppm/°C to 350ppm/°C Conformal Coated AXL T/R

If you are designing a basic printed circuit that requires some resistance between components, the CF1/4CT52R363J fixed single through-hole resistor from KOA Speer Electronics can offer you a solution. This product has a resistance value of 36K Ohm. This durable part has a power rating of 0.25 (1/4) W. Its temperature coefficient is -450 to 350 ppm/°C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This device is made with carbon film technology. The CF1/4CT52R363J part has an axial termination style. This part has an operating temperature of -55 to 155 °C. It has a tolerance of 5%. This product is 6.1 mm long.

Import TariffMay apply to this part

624 parts: Ships today

    Total$0.06Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      1841+
      Manufacturer Lead Time:
      13 weeks
      Minimum Of :
      1
      Maximum Of:
      624
      Country Of origin:
      China
         
      • Price: $0.0558
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      1841+
      Manufacturer Lead Time:
      13 weeks
      Country Of origin:
      China
      • In Stock: 624 parts
      • Price: $0.0558