KOA CorporationCF1/4CT52R394JResistor Fixed Single-Through Hole

Res Carbon Film 390K Ohm 5% 0.25W(1/4W) -1000ppm/°C to 0ppm/°C Conformal Coated AXL T/R

If you are in the market for a cost-effective alternative to surface-mount components, the CF1/4CT52R394J fixed single through-hole resistor from KOA Speer Electronics could be of use in your design. This product has a resistance value of 390K Ohm. This durable part has a power rating of 0.25 (1/4) W. Its temperature coefficient is -1000 to 0 ppm/°C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. The CF1/4CT52R394J part has an axial termination style. This device is made with carbon film technology. It has a tolerance of 5%. This part has an operating temperature of -55 to 155 °C. This product is 6.1 mm long.

Import TariffMay apply to this part

597 parts: Ships today

    Total$0.00Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      1610+
      Manufacturer Lead Time:
      13 weeks
      Minimum Of :
      1
      Maximum Of:
      597
      Country Of origin:
      China
         
      • Price: $0.0044
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      1610+
      Manufacturer Lead Time:
      13 weeks
      Country Of origin:
      China
      • In Stock: 597 parts
      • Price: $0.0044